Arrow Electronic Components Online
TPS62750DSKR|TI|simage
TPS62750DSKR|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS62750DSKR

Conv DC-DC 2.9V to 6V Synchronous Step Down Single-Out 0.8V to 5.1V 1.3A 10-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Isolation
    Non-Isolated
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    2250(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.8 to 5.1
  • Maximum Output Current (A)
    1.3
  • Minimum Input Voltage (V)
    2.9
  • Maximum Input Voltage (V)
    6
  • Operating Supply Voltage Range (V)
    2.9 to 6
  • Typical Quiescent Current (uA)
    780
  • Efficiency (%)
    90(Min)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2.6(Max)
  • Package Length
    2.6(Max)
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    10
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources