Arrow Electronic Components Online
TPS62748EVM706|TI|simage
TPS62748EVM706|TI|limage
Power Management Development Boards and Kits

TPS62748EVM-706

TPS62748 DC to DC Converter and Switching Regulator Chip 1.2V/1.8V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    1.2(Typ)|1.8(Typ)
  • Output Current (mA)
    300
  • Input Voltage Range
    2VDC to 5.5VDC
  • Efficiency (%)
    90
  • Supported Device
    TPS62748
Order Quantity

Documentation and Resources

Datasheets
Design resources