Arrow Electronic Components Online
TPS62746EVM706|TI|simage
TPS62746EVM706|TI|limage
Power Management Development Boards and Kits

TPS62746EVM-706

TPS62746 DC to DC Converter and Switching Regulator Chip 1.2V/3.3V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    1.2(Typ)/3.3(Typ)
  • Output Current (mA)
    300
  • Input Voltage Range
    2VDC to 5.5VDC
  • Supported Device
    TPS62746

Documentation and Resources

Datasheets
Design resources