Arrow Electronic Components Online
TPS62740EVM186|TI|simage
TPS62740EVM186|TI|limage
Power Management Development Boards and Kits

TPS62740EVM-186

TPS62740 DC to DC Converter and Switching Regulator Chip 1.8V to 3.3V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    1.8 to 3.3
  • Output Current (mA)
    300
  • Input Voltage Range
    2.2VDC to 5.5VDC
  • Efficiency (%)
    92.5
  • Supported Device
    TPS62740
Order Quantity

Documentation and Resources

Datasheets
Design resources