Arrow Electronic Components Online
TPS62733DRYT|TI|simage
TPS62733DRYT|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS62733DRYT

Conv DC-DC 1.9V to 3.9V Synchronous Step Down Single-Out 2.3V 0.1A 6-Pin USON T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    3000
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    2.3
  • Maximum Output Current (A)
    0.1
  • Minimum Input Voltage (V)
    1.9
  • Maximum Input Voltage (V)
    3.9
  • Typical Quiescent Current (uA)
    35
  • Line Regulation
    0.01%/V(Typ)
  • Load Regulation
    -0.01%/mA(Typ)
  • Efficiency (%)
    95
  • Maximum ESD Protection Voltage (kV)
    1@CDM/2@HBM/0.15@MM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.53
  • Package Width
    1
  • Package Length
    1.45
  • PCB changed
    6
  • Standard Package Name
    SON
  • Supplier Package
    USON
  • Pin Count
    6
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources