Power Management Development Boards and Kits
TPS62730EVM-726
TPS62730 DC to DC Converter and Switching Regulator Chip 2.1V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
2.1(Typ)
Output Current (mA)
0 to 100
Input Voltage Range
1.9VDC to 3.9VDC
Typical Switching Frequency (kHz)
3000
Efficiency (%)
95
Supported Device
TPS62730
We don't have prices now, please check later.
Order Quantity

