Power Management Development Boards and Kits
TPS62691EVM-076
TPS62691 DC to DC Converter and Switching Regulator Chip 2.2V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
2.2(Typ)
Output Current (mA)
600
Input Voltage Range
2.3VDC to 4.8VDC
Typical Switching Frequency (kHz)
4000
Supported Device
TPS62691