DC to DC Converter and Switching Regulator Chip
TPS62671YFDR
Conv DC-DC 2.3V to 4.8V Synchronous Step Down Single-Out 1.8V 0.5A 6-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Fixed
Maximum Switching Frequency (kHz)
6600
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.8
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
2.3
Maximum Input Voltage (V)
4.8
Operating Supply Voltage Range (V)
2.3 to 4.8
Typical Quiescent Current (uA)
17
Line Regulation
0.23%/V(Typ)
Load Regulation
-0.00045%/mA(Typ)
Efficiency (%)
92
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.23(Max)
Package Width
0.96(Max)
Package Length
1.33(Max)
PCB changed
6
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
6
Lead Shape
Ball
Order Quantity

