Arrow Electronic Components Online
No Image Available
Power Management Development Boards and Kits

TPS62625EVM-419

TPS62625 DC to DC Converter and Switching Regulator Chip 1.2V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    1.2(Typ)
  • Output Current (mA)
    600
  • Input Voltage Range
    2.2VDC to 5.5VDC
  • Typical Switching Frequency (kHz)
    6000
  • Efficiency (%)
    91
  • Supported Device
    TPS62625

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources