DC to DC Converter and Switching Regulator Chip
TPS62619YFDT
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.8V 0.35A 6-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Isolation
Non-Isolated
Output Type
Fixed
Maximum Switching Frequency (kHz)
5400 to 6600
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.8
Maximum Output Current (A)
0.35
Minimum Input Voltage (V)
2.3
Maximum Input Voltage (V)
5.5
Typical Quiescent Current (uA)
31
Line Regulation
0.13%/V(Typ)
Load Regulation
-0.0002%/mA(Typ)
Efficiency (%)
90(Typ)
Maximum ESD Protection Voltage (kV)
1@CDM/2@HBM/0.2@MM
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.23(Max)
Package Width
0.93
Package Length
1.3
PCB changed
6
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
6
Lead Shape
Ball
Order Quantity

