Arrow Electronic Components Online
TPS62182YZFR|TI|simage
TPS62182YZFR|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS62182YZFR

Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 3.3V 6A 24-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Fixed
  • Switching Regulator
    No
  • Number of Outputs
    1
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    6(Typ)
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    15
  • Operating Supply Voltage Range (V)
    4 to 15
  • Typical Switch Current (A)
    4.7
  • Typical Quiescent Current (uA)
    28
  • Typical Output Resistance (Ohm)
    60
  • Line Regulation
    0.01%/V
  • Load Regulation
    0.04%/A
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.28(Max) mm
  • Package Width
    2.13(Max) mm
  • Package Length
    3.13(Max) mm
  • PCB changed
    24
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    24
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources