DC to DC Converter and Switching Regulator Chip
TPS62180YZFR
Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 0.9V to 6V 6A 24-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Switching Regulator
No
Number of Outputs
1
Output Voltage (V)
0.9 to 6
Maximum Output Current (A)
6(Typ)
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
15
Operating Supply Voltage Range (V)
4 to 15
Typical Switch Current (A)
4.7
Typical Quiescent Current (uA)
28
Typical Output Resistance (Ohm)
60
Line Regulation
0.01%/V
Load Regulation
0.04%/A
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.28(Max) mm
Package Width
2.13(Max) mm
Package Length
3.13(Max) mm
PCB changed
24
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
24
Lead Shape
Ball
Order Quantity

