Arrow Electronic Components Online
TPS62160EVM627|TI|simage
TPS62160EVM627|TI|limage
Power Management Development Boards and Kits

TPS62160EVM-627

TPS62160 DC to DC Converter and Switching Regulator Chip 3.227V to 3.427V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.01
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.227 to 3.427
  • Output Current (mA)
    0 to 1000
  • Input Voltage Range
    3.7VDC to 17VDC
  • Efficiency (%)
    93.1
  • Supported Device
    TPS62160

Documentation and Resources

Datasheets
Design resources