Arrow Electronic Components Online
TPS62136EVM698|TI|simage
TPS62136EVM698|TI|limage
Power Management Development Boards and Kits

TPS62136EVM-698

TPS62136 DC to DC Converter and Switching Regulator Chip 3.3V/5V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.3(Typ)/5(Typ)
  • Output Current (mA)
    0 to 4000
  • Input Voltage Range
    3VDC to 17VDC
  • Supported Device
    TPS62136

Documentation and Resources

Datasheets
Design resources