Arrow Electronic Components Online
TPS62134ARGTR|TI|simage
TPS62134ARGTR|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS62134ARGTR

Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.85V/0.875V/0.95V/0.975V 3.2A 16-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Selectable
  • Maximum Switching Frequency (kHz)
    1000(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.975|0.95|0.875|0.85
  • Maximum Output Current (A)
    3.2
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    17
  • Operating Supply Voltage Range (V)
    3 to 17
  • Typical Switch Current (A)
    4.4
  • Typical Quiescent Current (uA)
    20
  • Line Regulation
    0.003%/V(Typ)
  • Load Regulation
    0.01%/A(Typ)
  • Maximum ESD Protection Voltage (kV)
    ±0.5@CDM/±2@HBM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    3.1(Max) mm
  • Package Length
    3.1(Max) mm
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources