Power Management Development Boards and Kits
TPS62120EVM-640
TPS62120 DC to DC Converter and Switching Regulator Chip 1.2V to 5.5V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
1.2 to 5.5
Output Current (mA)
75
Input Voltage Range
2VDC to 15VDC
Typical Switching Frequency (kHz)
800
Supported Device
TPS62120

