Arrow Electronic Components Online
TPS62103DG4|TI|limage
TPS62103DG4|TI|simage
DC to DC Converter and Switching Regulator Chip

TPS62103DG4

Conv DC-DC 2.5V to 9V Synchronous Step Down Single-Out 0.8V to 8V 0.5A 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    2000(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.8 to 8
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    2.5
  • Typical Input Voltage (V)
    7.2
  • Maximum Input Voltage (V)
    9
  • Operating Supply Voltage Range (V)
    2.5 to 9
  • Typical Quiescent Current (uA)
    164
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources