DC to DC Converter and Switching Regulator Chip
TPS62100D
Conv DC-DC 2.5V to 9V Synchronous Step Down Single-Out 0.8V to 8V 0.5A 8-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
300(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.8 to 8
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
2.5
Typical Input Voltage (V)
7.2
Maximum Input Voltage (V)
9
Operating Supply Voltage Range (V)
2.5 to 9
Typical Quiescent Current (uA)
164
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

