Power Management Development Boards and Kits
TPS62097EVM-651
TPS62097 DC to DC Converter and Switching Regulator Chip 1.2V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
1.2(Typ)
Output Current (mA)
2000
Input Voltage Range
2.5VDC to 6VDC
Typical Switching Frequency (kHz)
1500
Supported Device
TPS62097

