Arrow Electronic Components Online
TPS62088YWCR|TI|simage
TPS62088YWCR|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS62088YWCR

Conv DC-DC 2.4V to 5.5V Synchronous Step Down Single-Out 0.6V to 4V 3A 6-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    4000(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.6 to 4
  • Maximum Output Current (A)
    3
  • Minimum Input Voltage (V)
    2.4
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    2.4 to 5.5
  • Typical Switch Current (A)
    4.3
  • Typical Quiescent Current (uA)
    4
  • Efficiency (%)
    95
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.2(Max) mm
  • Package Width
    0.82(Max) mm
  • Package Length
    1.22(Max) mm
  • PCB changed
    6
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    6
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources