Arrow Electronic Components Online
TPS62085EVM169|TI|simage
TPS62085EVM169|TI|limage
Power Management Development Boards and Kits

TPS62085EVM-169

TPS62085 DC to DC Converter and Switching Regulator Chip 1.18V to 1.22V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    1.18 to 1.22
  • Output Current (mA)
    3000
  • Input Voltage Range
    2.5VDC to 6VDC
  • Efficiency (%)
    91.8
  • Supported Device
    TPS62085

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources