DC to DC Converter and Switching Regulator Chip
TPS62082DSGT
Conv DC-DC 2.3V to 6V Synchronous Step Down Single-Out 3.3V 1.2A 8-Pin WSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Fixed
Maximum Switching Frequency (kHz)
2000(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
3.3
Maximum Output Current (A)
1.2
Minimum Input Voltage (V)
2.3
Maximum Input Voltage (V)
6
Operating Supply Voltage Range (V)
2.3 to 6
Typical Switch Current (A)
2.8
Typical Quiescent Current (uA)
30
Line Regulation
0%/V(Typ)
Maximum ESD Protection Voltage (kV)
0.5@CDM/2@HBM
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
2.1(Max)
Package Length
2.1(Max)
PCB changed
8
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
8
Lead Shape
No Lead

