Power Management Development Boards and Kits
TPS62052EVM-234
TPS62052 DC to DC Converter and Switching Regulator Chip 1.5V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
1.5(Typ)
Output Current (mA)
800
Input Voltage Range
2.7VDC to 10VDC
Efficiency (%)
95
Supported Device
TPS62052