DC to DC Converter and Switching Regulator Chip
TPS62050DGSG4
Conv DC-DC 2.7V to 10V Synchronous Step Down Single-Out 0.7V to 6V 0.8A 10-Pin VSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
1200
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.7 to 6
Maximum Output Current (A)
0.8
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
10
Operating Supply Voltage Range (V)
2.7 to 10
Typical Quiescent Current (uA)
12
Line Regulation
5.2mV/V(Typ)
Load Regulation
0.0045%/mA(Typ)
Efficiency (%)
93(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
3.1(Max) mm
Package Length
3.1(Max) mm
PCB changed
10
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
10
Lead Shape
Gull-wing

