Arrow Electronic Components Online
TPS62050DGS|TI|limage
TPS62050DGS|TI|simage
DC to DC Converter and Switching Regulator Chip

TPS62050DGS

Conv DC-DC 2.7V to 10V Synchronous Step Down Single-Out 0.7V to 6V 0.8A 10-Pin VSSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1200
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.7 to 6
  • Maximum Output Current (A)
    0.8
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    10
  • Operating Supply Voltage Range (V)
    2.7 to 10
  • Typical Quiescent Current (uA)
    12
  • Line Regulation
    5.2mV/V(Typ)
  • Load Regulation
    0.0045%/mA(Typ)
  • Efficiency (%)
    93(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    10
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources