DC to DC Converter and Switching Regulator Chip
TPS62020DRCR
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.7V to 6V 0.6A 10-Pin VSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
1250(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.7 to 6
Maximum Output Current (A)
0.6
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
6
Operating Supply Voltage Range (V)
2.5 to 6
Typical Quiescent Current (uA)
18
Line Regulation
0%/V
Efficiency (%)
95
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
10
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
10
Lead Shape
No Lead

