DC to DC Converter and Switching Regulator Chip
TPS62004DGSG4
Conv DC-DC 2V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 0.6A 10-Pin VSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Fixed
Maximum Switching Frequency (kHz)
500 to 1000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.8 to 5.5
Maximum Output Current (A)
0.6
Minimum Input Voltage (V)
2
Maximum Input Voltage (V)
5.5
Operating Supply Voltage Range (V)
2 to 5.5
Typical Quiescent Current (uA)
50
Line Regulation
0.05%/V(Typ)
Load Regulation
0.6%(Typ)
Efficiency (%)
95(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
10
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

