Power Management Development Boards and Kits
TPS61322EVM-001
TPS61322 DC to DC Converter and Switching Regulator Chip 2.2V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Output Voltage Range (VDC)
2.2(Typ)
Input Voltage Range
1.2VDC(Typ)
Supported Device
TPS61322
Order Quantity

