Power Management Development Boards and Kits
TPS61282EVM-586
TPS61282 DC to DC Converter and Switching Regulator Chip 3.15V to 3.5V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
3.15 to 3.5
Input Voltage Range
2.3VDC to 4.8VDC
Typical Switching Frequency (kHz)
2300
Efficiency (%)
95
Supported Device
TPS61282

