Arrow Electronic Components Online
TPS61280EVM585|TI|simage
TPS61280EVM585|TI|limage
Power Management Development Boards and Kits

TPS61280EVM-585

TPS61280 DC to DC Converter and Switching Regulator Chip 2.85V to 4.4V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    2.85 to 4.4
  • Input Voltage Range
    2.3VDC to 4.8VDC
  • Typical Switching Frequency (kHz)
    2300
  • Efficiency (%)
    95
  • Supported Device
    TPS61280

Documentation and Resources

Datasheets
Design resources