DC to DC Converter and Switching Regulator Chip
TPS61260DRVR
Conv DC-DC 0.8V to 4V Step Up Single-Out 1.8V to 4V 0.1A 6-Pin WSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Up
Output Type
Adjustable
Maximum Switching Frequency (kHz)
2500
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.8 to 4
Maximum Output Current (A)
0.1
Minimum Input Voltage (V)
0.8
Maximum Input Voltage (V)
4
Operating Supply Voltage Range (V)
0.8 to 4
Typical Switch Current (A)
0.7
Typical Quiescent Current (uA)
29
Line Regulation
0.5%(Typ)
Load Regulation
0.5%(Typ)
Efficiency (%)
95
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
2.1(Max)
Package Length
2.1(Max)
PCB changed
6
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
6
Lead Shape
No Lead
Order Quantity

