DC to DC Converter and Switching Regulator Chip
TPS61259YFFT
Conv DC-DC 2.65V to 4.85V Synchronous Step Up Single-Out 5.1V 0.8A 9-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Synchronous Step Up
Output Type
Fixed
Maximum Switching Frequency (kHz)
3500(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
5.1
Maximum Output Current (A)
0.8
Minimum Input Voltage (V)
2.65
Maximum Input Voltage (V)
4.85
Operating Supply Voltage Range (V)
2.65 to 4.85
Typical Switch Current (A)
3.62
Typical Quiescent Current (uA)
30
Efficiency (%)
93
Maximum ESD Protection Voltage (kV)
1@CDM/2@HBM/0.2@MM
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.33(Max)
Package Width
1.24(Max)
Package Length
1.34(Max)
PCB changed
9
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
9
Lead Shape
Ball
Order Quantity

