Arrow Electronic Components Online
TPS61256AYFFR|TI|simage
TPS61256AYFFR|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS61256AYFFR

Converter DC-DC 2.5V to 5.5V Step Up Single-Out 5V

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.33(Max)
  • PCB changed
    9
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources