Arrow Electronic Components Online
Power Management Development Boards and Kits

TPS61254EVM-711

TPS61254 DC to DC Converter and Switching Regulator Chip Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Input Voltage Range
    2.3VDC to 5.5VDC
  • Efficiency (%)
    92
  • Supported Device
    TPS61254

Documentation and Resources

Datasheets
Design resources