Arrow Electronic Components Online
TPS61253YFFR|TI|simage
TPS61253YFFR|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS61253YFFR

Conv DC-DC 2.65V to 4.85V Synchronous Step Up Single-Out 5V 0.8A 9-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Up
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    3500(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    0.8
  • Minimum Input Voltage (V)
    2.65
  • Maximum Input Voltage (V)
    4.85
  • Operating Supply Voltage Range (V)
    2.65 to 4.85
  • Typical Switch Current (A)
    3.62
  • Typical Quiescent Current (uA)
    30
  • Efficiency (%)
    93
  • Maximum ESD Protection Voltage (kV)
    1@CDM/2@HBM/0.2@MM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.33(Max)
  • Package Width
    1.24(Max)
  • Package Length
    1.34(Max)
  • PCB changed
    9
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    9
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources