Arrow Electronic Components Online
TPS61252DSGR|TI|limage
TPS61252DSGR|TI|simage
Specialized Power ICs and Modules

TPS61252DSGR

Boost Converter With Adjustable Input Current Limit 8-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Boost Converter With Adjustable Input Current Limit
  • Maximum Switching Frequency (kHz)
    3250(Typ)
  • Input Voltage (V)
    2.3 to 6
  • Output Current (A)
    1.5
  • Minimum Operating Supply Voltage (V)
    2.3
  • Maximum Operating Supply Voltage (V)
    6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2.1(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources