Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Segments
80
Minimum Operating Supply Voltage (V)
4.2
Maximum Operating Supply Voltage (V)
24
Typical Operating Supply Voltage (V)
5, 9, 12, 15, 18
Output Voltage Range (V)
4.2 to 38
Low Level Output Current (uA)
25000(Min)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.15(Max)
Package Length
4.15(Max)
PCB changed
24
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
24
Lead Shape
No Lead
Order Quantity

