Arrow Electronic Components Online
TPS611781RNWR|TI|simage
TPS611781RNWR|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS611781RNWR

Conv DC-DC 2.7V to 20V Synchronous Step Up Single-Out 4.5V to 20V 2A 13-Pin VQFN-HR T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    200 to 2200
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    4.5 to 20
  • Maximum Output Current (A)
    2
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    20
  • Operating Supply Voltage Range (V)
    2.7 to 20
  • Typical Switch Current (A)
    7.2
  • Typical Quiescent Current (uA)
    0.27
  • Efficiency (%)
    96
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.05(Max)
  • Package Length
    3.55(Max)
  • PCB changed
    13
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN-HR
  • Pin Count
    13
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources