Power Management Development Boards and Kits
TPS61170EVM-316
TPS61170 DC to DC Converter and Switching Regulator Chip 11.7V to 12.5V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
11.7 to 12.5
Input Voltage Range
9VDC to 15VDC
Supported Device
TPS61170
Order Quantity

