LED Drivers
TPS61161QDRVRQ1
LED Driver 10 Segment Automotive AEC-Q100 6-Pin WSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Yes
Number of Segments
10
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
18
Typical Operating Supply Voltage (V)
15|12|9|5|3.3
Output Voltage Range (V)
2.7 to 38
Maximum Power Dissipation (mW)
1925
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
2.1(Max)
Package Length
2.1(Max)
PCB changed
6
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
6
Lead Shape
No Lead

