Arrow Electronic Components Online
TPS61161ADRVR|TI|simage
TPS61161ADRVR|TI|limage
Top Searched
LED Drivers

TPS61161ADRVR

LED Driver 10 Segment 6-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Segments
    10
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    18
  • Typical Operating Supply Voltage (V)
    3.3|5|9|12|15
  • Output Voltage Range (V)
    2.7 to 38
  • Low Level Output Current (uA)
    100(Typ)
  • High Level Output Current (uA)
    100(Typ)
  • Maximum Power Dissipation (mW)
    1540
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2.1(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    6
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    6
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources