Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Number of Segments
10
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
18
Typical Operating Supply Voltage (V)
3.3|5|9|12|15
Output Voltage Range (V)
2.7 to 38
Low Level Output Current (uA)
100(Typ)
High Level Output Current (uA)
100(Typ)
Maximum Power Dissipation (mW)
1540
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
2.1(Max)
Package Length
2.1(Max)
PCB changed
6
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
6
Lead Shape
No Lead
Order Quantity

