Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Segments
14
Minimum Operating Supply Voltage (V)
2.5
Maximum Operating Supply Voltage (V)
6
Typical Operating Supply Voltage (V)
3.3|5
Output Voltage Range (V)
2.5 to 27
Maximum Output Current (mA)
34(Min)
Low Level Output Current (uA)
34000(Min)
Maximum Power Dissipation (mW)
370
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
10
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
10
Lead Shape
No Lead
Order Quantity

