Arrow Electronic Components Online
TPS61131PW|TI|simage
TPS61131PW|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS61131PW

Conv DC-DC 1.8V to 6.5V Non-Inv/Inv/Step Up/Step Down Dual-Out 3.3V/3.3V 0.32A/0.32A 16-Pin TSSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Non-Inverting|Inverting|Step Up|Step Down
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    500(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    2
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.32(Typ)
  • Minimum Input Voltage (V)
    1.8
  • Maximum Input Voltage (V)
    6.5
  • Operating Supply Voltage Range (V)
    1.8 to 6.5
  • Typical Quiescent Current (uA)
    40
  • Line Regulation
    0.6%
  • Load Regulation
    0.6%
  • Efficiency (%)
    90
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources