DC to DC Converter and Switching Regulator Chip
TPS61130PWR
Conv DC-DC 1.8V to 6.5V Non-Inv/Inv/Step Up/Step Down Dual-Out 2.5V to 5.5V/0.9V to 5.5V 0.32A/0.32A 16-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.90.00.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Non-Inverting|Inverting|Step Up|Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
500(Typ)
Switching Regulator
Yes
Number of Outputs
2
Output Voltage (V)
2.5 to 5.5|0.9 to 5.5
Maximum Output Current (A)
0.32(Typ)
Minimum Input Voltage (V)
1.8
Maximum Input Voltage (V)
6.5
Operating Supply Voltage Range (V)
1.8 to 6.5
Typical Quiescent Current (uA)
40
Line Regulation
0.6%
Load Regulation
0.6%
Efficiency (%)
90
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

