DC to DC Converter and Switching Regulator Chip
TPS61122PWG4
Conv DC-DC 1.8V to 5.5V Synchronous Step Up Dual-Out 3.6V/3.3V 1.1A/1.1A 16-Pin TSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
Automotive
No
PPAP
No
Type
Synchronous Step Up
Output Type
Fixed
Maximum Switching Frequency (kHz)
600
Switching Regulator
Yes
Number of Outputs
2
Output Voltage (V)
3.6|3.3
Maximum Output Current (A)
1.1
Minimum Input Voltage (V)
1.8
Maximum Input Voltage (V)
5.5
Operating Supply Voltage Range (V)
1.8 to 5.5
Typical Switch Current (A)
1.6
Typical Quiescent Current (uA)
40
Line Regulation
0.6%
Load Regulation
0.6%
Efficiency (%)
95
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

