Arrow Electronic Components Online
TPS61100PWG4|TI|simage
TPS61100PWG4|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS61100PWG4

Conv DC-DC 0.8V to 3.3V Step Up Dual-Out 1.5V to 5.5V/0.9V to 3.6V 1.2A/0.27A 0.6W 20-Pin TSSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    2
  • Minimum Operating Temperature (°C)
    -40
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    6.5
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Design resources