Arrow Electronic Components Online
TPS610987DSER|TI|simage
TPS610987DSER|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS610987DSER

Conv DC-DC 0.7V to 4.5V Synchronous Step Up Single-Out 4.45V 0.05A 6-Pin WSON T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Up
  • Isolation
    Non-Isolated
  • Output Type
    Fixed
  • Switching Regulator
    No
  • Number of Outputs
    1
  • Output Voltage (V)
    4.45
  • Maximum Output Current (A)
    0.05
  • Minimum Input Voltage (V)
    0.7
  • Maximum Input Voltage (V)
    4.5
  • Operating Supply Voltage Range (V)
    0.7 to 4.5
  • Typical Switch Current (A)
    0.5
  • Typical Quiescent Current (uA)
    2
  • Efficiency (%)
    93
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    1.55(Max)
  • Package Length
    1.55(Max)
  • PCB changed
    6
  • Standard Package Name
    SON
  • Supplier Package
    WSON
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources