Arrow Electronic Components Online
TPS61097AEVM073|TI|simage
TPS61097AEVM073|TI|limage
Power Management Development Boards and Kits

TPS61097AEVM-073

TPS61097A-33 DC to DC Converter and Switching Regulator Chip 3.3V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.3(Typ)
  • Output Current (mA)
    100
  • Input Voltage Range
    0.9VDC to 5.5VDC
  • Supported Device
    TPS61097A-33

Documentation and Resources

Datasheets
Design resources