Arrow Electronic Components Online
TPS61094DSSR|TI|simage
TPS61094DSSR|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS61094DSSR

Conv DC-DC 0.7V to 5.5V Synchronous Step Down/Synchronous Step Up Single-Out 1.8V to 5.4V 12-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down|Synchronous Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1000(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.8 to 5.4
  • Minimum Input Voltage (V)
    0.7
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    0.7 to 5.5
  • Typical Switch Current (A)
    2
  • Typical Quiescent Current (uA)
    0.1
  • Efficiency (%)
    92.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    12
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    12

Documentation and Resources

Datasheets
Design resources